Image for FMX-25LP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMX-25LP

DigiKey Part Number
FMX-25LP-ND
Manufacturer
Manufacturer Product Number
FMX-25LP
Description
FUSE AUTOMOTIVE 25A AUTO LINK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 A Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1018,60400 €186,04 €
Manufacturers Standard Package
Unit Price without VAT:18,60400 €
Unit Price with VAT:22,51084 €