
1273A-100 | |
|---|---|
DigiKey Part Number | 5730-1273A-100-ND |
Manufacturer | |
Manufacturer Product Number | 1273A-100 |
Description | B/U ASSY,1273A-100 W/9' CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Wire | |
Ingress Protection | NEMA 4, 6, 13 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,19000 € | 566,19 € |
| 10 | 512,26800 € | 5 122,68 € |
| Unit Price without VAT: | 566,19000 € |
|---|---|
| Unit Price with VAT: | 685,08990 € |

