
M22-DDL-WS-X1-X0 | |
|---|---|
DigiKey Part Number | 5730-M22-DDL-WS-X1-X0-ND |
Manufacturer | |
Manufacturer Product Number | M22-DDL-WS-X1-X0 |
Description | NON-FLSH ILL DBL PB SIL-BZL WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Illuminated - White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Momentary | |
Illumination | Illuminated - White | |
Actuator Type | Pushbutton, Oval (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,01000 € | 39,01 € |
| 10 | 33,15700 € | 331,57 € |
| 25 | 31,08160 € | 777,04 € |
| 50 | 29,59920 € | 1 479,96 € |
| 100 | 28,18780 € | 2 818,78 € |
| 250 | 26,42548 € | 6 606,37 € |
| Unit Price without VAT: | 39,01000 € |
|---|---|
| Unit Price with VAT: | 47,20210 € |


