


5-0SMDJ70CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ70CATR-ND - Tape & Reel (TR) 283-5-0SMDJ70CACT-ND - Cut Tape (CT) 283-5-0SMDJ70CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ70CA |
Description | TVS DIODE 70VWM 113VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 44.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 44.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,93800 € | 9,38 € |
| 100 | 0,62710 € | 62,71 € |
| 500 | 0,49366 € | 246,83 € |
| 1 000 | 0,45071 € | 450,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43515 € | 1 305,45 € |
| 6 000 | 0,40564 € | 2 433,84 € |
| 9 000 | 0,39061 € | 3 515,49 € |
| 15 000 | 0,38297 € | 5 744,55 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,79080 € |

