


C310T-SC-2-5-R-TR1 | |
|---|---|
DigiKey Part Number | 283-C310T-SC-2-5-R-TR1TR-ND - Tape & Reel (TR) 283-C310T-SC-2-5-R-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C310T-SC-2-5-R-TR1 |
Description | FUSE CERAMIC 2.5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 18.5 | |
Approval Agency | CQC, cURus, KC, TUV, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 19.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20800 € | 1,04 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,15860 € | 7,93 € |
| 100 | 0,14650 € | 14,65 € |
| 250 | 0,13168 € | 32,92 € |
| 500 | 0,12148 € | 60,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,11221 € | 168,31 € |
| 3 000 | 0,10344 € | 310,32 € |
| 4 500 | 0,09861 € | 443,75 € |
| 7 500 | 0,09282 € | 696,15 € |
| 10 500 | 0,08918 € | 936,39 € |
| 15 000 | 0,08547 € | 1 282,05 € |
| 37 500 | 0,07654 € | 2 870,25 € |
| 75 000 | 0,07641 € | 5 730,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |


