
E9X480072ZA3 | |
|---|---|
DigiKey Part Number | 283-E9X480072ZA3TR-ND - Tape & Reel (TR) 283-E9X480072ZA3CT-ND - Cut Tape (CT) 283-E9X480072ZA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X480072ZA3 |
Description | CRYSTAL 2016 48MHZ 7PF 20PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,31380 € | 15,69 € |
| 100 | 0,30080 € | 30,08 € |
| 250 | 0,28444 € | 71,11 € |
| 500 | 0,27268 € | 136,34 € |
| 1 000 | 0,26139 € | 261,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26780 € | 803,40 € |
| 6 000 | 0,25673 € | 1 540,38 € |
| 9 000 | 0,25047 € | 2 254,23 € |
| 15 000 | 0,24280 € | 3 642,00 € |
| 21 000 | 0,23788 € | 4 995,48 € |
| 30 000 | 0,23278 € | 6 983,40 € |
| 36 000 | 0,23022 € | 8 287,92 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

