220 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP0906R1-R22-R

DigiKey Part Number
283-FP0906R1-R22-RTR-ND - Tape & Reel (TR)
283-FP0906R1-R22-RCT-ND - Cut Tape (CT)
283-FP0906R1-R22-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0906R1-R22-R
Description
FIXED IND 220NH 51A 0.29 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
37.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.29mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.370" L x 0.244" W (9.40mm x 6.20mm)
Tolerance
±10%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,41300 €14,13 €
1001,16160 €116,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,00750 €604,50 €
1 2000,95014 €1 140,17 €
1 8000,91816 €1 652,69 €
3 0000,87943 €2 638,29 €
4 2000,85484 €3 590,33 €
6 0000,83397 €5 003,82 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,08120 €