
FP3-100-R | |
|---|---|
DigiKey Part Number | 513-1824-2-ND - Tape & Reel (TR) 513-1824-1-ND - Cut Tape (CT) 513-1824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP3-100-R |
Description | FIXED IND 10UH 2.3A 101 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.3 A 101mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP3-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 101mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.264" W (7.25mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,85000 € | 18,50 € |
| 100 | 1,52190 € | 152,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 1,98253 € | 3 370,30 € |
| 3 400 | 1,94711 € | 6 620,17 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,72250 € |

