


P4SMA91CA | |
|---|---|
DigiKey Part Number | 283-P4SMA91CATR-ND - Tape & Reel (TR) 283-P4SMA91CACT-ND - Cut Tape (CT) 283-P4SMA91CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA91CA |
Description | TVS DIODE 77.8VWM 125VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07504 € | 375,20 € |
| 10 000 | 0,06830 € | 683,00 € |
| Unit Price without VAT: | 0,07504 € |
|---|---|
| Unit Price with VAT: | 0,09080 € |

