
B002-DUA4 | |
|---|---|
DigiKey Part Number | B002-DUA4-ND |
Manufacturer | |
Manufacturer Product Number | B002-DUA4 |
Description | 4-PORT SECURE KVM SWITCH DVI USB |
Customer Reference | |
Detailed Description | 4 Port Desktop Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Network KVM | |
Number of Ports | 4 | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | Power Cord | |
Requires | - | |
Size | 13.25" L x 6.00" W x 1.75" H (336.6mm x 152.4mm x 44.5mm) |


