Image for IS500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS500

DigiKey Part Number
95-IS500-ND
Manufacturer
Manufacturer Product Number
IS500
Description
XFRMR ISOL 120V TO 120V 500VA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Isolation
Voltage - Primary
120V
Voltage - Secondary
120V
Power - Max
500VA
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R (4)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1292,44000 €292,44 €
Manufacturers Standard Package
Unit Price without VAT:292,44000 €
Unit Price with VAT:353,85240 €