
N262AB-007-WH | |
|---|---|
DigiKey Part Number | 95-N262AB-007-WH-ND |
Manufacturer | |
Manufacturer Product Number | N262AB-007-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 € | 13,75 € |
| 10 | 11,68600 € | 116,86 € |
| 25 | 10,95400 € | 273,85 € |
| 50 | 10,43120 € | 521,56 € |
| 100 | 9,93350 € | 993,35 € |
| 250 | 9,31200 € | 2 328,00 € |
| 500 | 8,92396 € | 4 461,98 € |
| Unit Price without VAT: | 13,75000 € |
|---|---|
| Unit Price with VAT: | 16,63750 € |

