
N786-001-SFP | |
|---|---|
DigiKey Part Number | 95-N786-001-SFP-ND |
Manufacturer | |
Manufacturer Product Number | N786-001-SFP |
Description | 10GB SFP+-RJ45 MEDIA CONVERTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 1 (SFP) SFP/XFP Ports Singlemode/Multimode |
Datasheet | Datasheet |
Category | Fiber Type Singlemode/Multimode |
Manufacturer Eaton Tripp Lite | SFP/XFP Ports 1 (SFP) |
Packaging Bulk | Distance 80km |
Part Status Active | Voltage - Input 100V ~ 240V |
Configuration Fixed | Connector Type RJ45 |
Copper Ports 1 | Mounting Type Desktop |
Copper Type 10/100/1000 | Operating Temperature 0°C ~ 55°C |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,43000 € | 380,43 € |
| Unit Price without VAT: | 380,43000 € |
|---|---|
| Unit Price with VAT: | 460,32030 € |

