Cable Fiber Optic MTP To MTP 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N846B-10M-24-P

DigiKey Part Number
95-N846B-10M-24-P-ND
Manufacturer
Manufacturer Product Number
N846B-10M-24-P
Description
40/100/400G MULTIMODE 50/125 OM3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP To MTP 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
1st Connector
MTP
2nd Connector
MTP
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, OM3
Ratings
-
Bend Radius
10mm
Color - Cable
Aqua
Color - Connectors
Aqua, Black, Blue
Insertion Loss
0.35dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1295,82000 €295,82 €
Manufacturers Standard Package
Unit Price without VAT:295,82000 €
Unit Price with VAT:357,94220 €