
P566-003-VGA-A | |
|---|---|
DigiKey Part Number | P566-003-VGA-A-ND |
Manufacturer | |
Manufacturer Product Number | P566-003-VGA-A |
Description | CBL ASSY HDMI-A M TO HD15 M 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to HD15 Male and Phone Jack 3.5mm (1/8") Stereo and Micro USB B Female 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Male to HD15 Male and Phone Jack 3.5mm (1/8") Stereo and Micro USB B Female | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 € | 20,37 € |
| Unit Price without VAT: | 20,37000 € |
|---|---|
| Unit Price with VAT: | 24,64770 € |




