
P942-19I | |
|---|---|
DigiKey Part Number | TL753-ND |
Manufacturer | |
Manufacturer Product Number | P942-19I |
Description | CABLE SATA F-F 482.6MM |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 1.58' (482.60mm) Red Shielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer Eaton Tripp Lite | Cable Type Flat |
Packaging Bulk | Usage External |
Part Status Obsolete | Length 1.58' (482.60mm) |
Cable Connectors SATA | Color Red |
Number of Positions 7 | Shielding Shielded |
Connector Type Receptacle to Receptacle, Right Angle | Frequency - Max 6Gbps |
Gender Female to Female |

