
SMART3000CRMXLN | |
|---|---|
DigiKey Part Number | 95-SMART3000CRMXLN-ND |
Manufacturer | |
Manufacturer Product Number | SMART3000CRMXLN |
Description | SMARTPRO 120V 3000VA 2880W LINE- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater, Network, Single Phase 3kVA / 2880W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Desktop, Home Theater, Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 3kVA / 2880W | |
AC Outlets | 9 (UPS) | |
Backup Time - Max Load | 7.5 minutes | |
Media Lines Protected | RJ11, RS-232 | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-15/20R (8), NEMA L5-30R (1) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA | |
Size / Dimension | 17.800" L x 17.300" W (452.12mm x 439.42mm) | |
Height | 6.890" (175.01mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 200,95000 € | 2 200,95 € |
| Unit Price without VAT: | 2 200,95000 € |
|---|---|
| Unit Price with VAT: | 2 663,14950 € |

