
SRN4G6U | |
|---|---|
DigiKey Part Number | 95-SRN4G6U-ND |
Manufacturer | |
Manufacturer Product Number | SRN4G6U |
Description | ENCLOSURE STL GRY 24"L X 13.58"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 24.000" L x 13.580" W (609.60mm x 344.93mm) X 18.660" (473.96mm) |
Datasheet | Datasheet |
Category | Height 18.660" (473.96mm) |
Mfr | Area (L x W) 325.97in² (2103cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 24.000" L x 13.580" W (609.60mm x 344.93mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,96000 € | 479,96 € |
| Unit Price without VAT: | 479,96000 € |
|---|---|
| Unit Price with VAT: | 580,75160 € |





