
SRSHELF2PCENTER | |
|---|---|
DigiKey Part Number | 95-SRSHELF2PCENTER-ND |
Manufacturer | |
Manufacturer Product Number | SRSHELF2PCENTER |
Description | SHELF 21.570X19X3.460" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 21.570" L x 19.000" W x 3.460" H (547.88mm x 482.60mm x 87.88mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 21.570" L x 19.000" W x 3.460" H (547.88mm x 482.60mm x 87.88mm) |
Manufacturer Eaton Tripp Lite | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products Racks |
Part Status Active | Ventilation Vented |
Type Shelf |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,30000 € | 111,30 € |
| Unit Price without VAT: | 111,30000 € |
|---|---|
| Unit Price with VAT: | 134,67300 € |

