
TLP406USBUFO | |
|---|---|
DigiKey Part Number | 95-TLP406USBUFO-ND |
Manufacturer | |
Manufacturer Product Number | TLP406USBUFO |
Description | CONFERENCE POWER SURGE PROTECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1800J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | AC Outlets 4 |
Manufacturer Eaton Tripp Lite | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Plastic |
Type Outlet Strip, Power Strip, Surge Protector | Energy 1800J |
Mounting Type Bench, Floor, Wall | Cord Length 6' (1.83m) |
Current - Max 15A | Approval Agency CSA, NOM, UL |
Region Utilized North America | Features USB Charge Port(s) |
Overload Protection Circuit Breaker(s) | Weight 1.4 lbs (635 g) |
Connector - AC Input NEMA 5-15P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,81200 € | 528,12 € |
| Unit Price without VAT: | 52,81200 € |
|---|---|
| Unit Price with VAT: | 63,90252 € |

