
U444-F5N-HDR | |
|---|---|
DigiKey Part Number | 95-U444-F5N-HDR-ND |
Manufacturer | |
Manufacturer Product Number | U444-F5N-HDR |
Description | CBL ASSY USB-C M-HDMI-A F 0.42' |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Female 0.42' (127.0mm) |
Datasheet | Datasheet |
Category | Length 0.42' (127.0mm) |
Manufacturer Eaton Tripp Lite | Cable Type Flat |
Packaging Bulk | Color Black |
Part Status Obsolete | Shielding Unshielded |
Connector Type USB C Male Plug to HDMI-A Female |





