
93071-BOX1 | |
|---|---|
DigiKey Part Number | 6215-93071-BOX1-ND |
Manufacturer | |
Manufacturer Product Number | 93071-BOX1 |
Description | WALLPLATE 1G TOGGLE STD SS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate Stainless Steel Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Stainless Steel | |
Features | - | |
For Use With/Related Products | Keystone Jacks | |
Length | 4.500" (114.30mm) | |
Width | 2.750" (69.85mm) | |
Depth | 0.032" (0.81mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,44300 € | 24,43 € |
| 100 | 2,16510 € | 216,51 € |
| 1 000 | 1,91868 € | 1 918,68 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,32750 € |

