
AH1221LA | |
|---|---|
DigiKey Part Number | 6215-AH1221LA-ND |
Manufacturer | |
Manufacturer Product Number | AH1221LA |
Description | SW TOGGLE SP 20A 120/277V AUTOGR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Paddle | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Polycarbonate (PC) | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,14700 € | 61,47 € |
| Unit Price without VAT: | 6,14700 € |
|---|---|
| Unit Price with VAT: | 7,43787 € |

