
DC200750 | |
|---|---|
DigiKey Part Number | 6215-DC200750-ND |
Manufacturer | |
Manufacturer Product Number | DC200750 |
Description | STRREL DC GRIP 0.75-.88" 3/4"NPT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Aluminum 3/4" NPT Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Min) 0.750" (19.05mm) |
Manufacturer Eaton Wiring Devices | Outside Cable Diameter (Max) 0.880" (22.35mm) |
Packaging Bulk | Thread Size 3/4" NPT |
Part Status Active | Material Aluminum |
Type Cable Grip | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 47,32560 € | 1 183,14 € |
| Unit Price without VAT: | 47,32560 € |
|---|---|
| Unit Price with VAT: | 57,26398 € |

