New at DigiKey
Image for IG8262W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IG8262W

DigiKey Part Number
6215-IG8262W-ND
Manufacturer
Manufacturer Product Number
IG8262W
Description
RECP HG IG DECO DUP 15A125V 2P3W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3 per connection (2)
Mounting Type
Outlet Box
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Approval Agency
NOM, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,49680 €1 049,68 €
Manufacturers Standard Package
Unit Price without VAT:10,49680 €
Unit Price with VAT:12,70113 €