
K3G250-AV29-B2 | |
|---|---|
DigiKey Part Number | 381-K3G250-AV29-B2-ND |
Manufacturer | |
Manufacturer Product Number | K3G250-AV29-B2 |
Description | FAN CF 400X400X247MM 230VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Square - 400mm L x 400mm H Ball 1033.7 CFM (28.94m³/min) Terminal Block |
Category | Features Alarm, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 750W |
Series | RPM 3450 RPM |
Packaging Box | Termination Terminal Block |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 104°F (-25 ~ 40°C) |
Size / Dimension Square - 400mm L x 400mm H | Approval Agency CCC, CE, EAC, UKCA |
Width 259.5mm | Current Rating (Amps) 3.30A |
Air Flow 1033.7 CFM (28.94m³/min) | Voltage Range 200 ~ 277VAC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type Motorized Impellers | Material - Blade Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 416,97200 € | 4 169,72 € |
| Unit Price without VAT: | 416,97200 € |
|---|---|
| Unit Price with VAT: | 504,53612 € |

