
K3G450-PA31-34 | |
|---|---|
DigiKey Part Number | 381-K3G450-PA31-34-ND |
Manufacturer | |
Manufacturer Product Number | K3G450-PA31-34 |
Description | FAN CF 630X630X455MM 400VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers, 3 Phase 400VAC Square - 630mm L x 630mm H Ball 4909.8 CFM (139.03m³/min) Terminal Block |
Category | Power (Watts) 4.45kW |
Manufacturer ebm-papst Inc. | RPM 2480 RPM |
Packaging Box | Termination Terminal Block |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 400VAC | Operating Temperature -40 ~ 113°F (-40 ~ 45°C) |
Size / Dimension Square - 630mm L x 630mm H | Approval Agency CE, CSA, EAC, UKCA, UL |
Width 442.5mm | Current Rating (Amps) 6.80A |
Air Flow 4909.8 CFM (139.03m³/min) | Voltage Range 380 ~ 480VAC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type Motorized Impellers, 3 Phase | Material - Blade Aluminum |
Features Alarm, Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 416,97200 € | 4 169,72 € |
| Unit Price without VAT: | 416,97200 € |
|---|---|
| Unit Price with VAT: | 504,53612 € |

