
R4E355-AK05-05 | |
|---|---|
DigiKey Part Number | 381-R4E355-AK05-05-ND |
Manufacturer | |
Manufacturer Product Number | R4E355-AK05-05 |
Description | AC BACKWARD-CURVED MOTORIZED IMP |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 360mm Dia Ball 1778.8 CFM (49.81m³/min) 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 360mm Dia | |
Width | 167.0mm | |
Air Flow | 1778.8 CFM (49.81m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 260W | |
RPM | 1600 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | 95°F (35°C) | |
Approval Agency | CCC | |
Weight | - | |
Current Rating (Amps) | 1.14A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 454,21200 € | 4 542,12 € |
| Unit Price without VAT: | 454,21200 € |
|---|---|
| Unit Price with VAT: | 549,59652 € |

