Image for S4E330-AA06-07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4E330-AA06-07

DigiKey Part Number
381-S4E330-AA06-07-ND
Manufacturer
Manufacturer Product Number
S4E330-AA06-07
Description
AC AXIAL FAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 330mm Dia Ball 945.3 CFM (26.47m³/min) Terminal Block
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 330mm Dia
Width
157.0mm
Air Flow
945.3 CFM (26.47m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Thermal Overload Protection (TOP)
Noise
-
Power (Watts)
130W
RPM
1400 RPM
Termination
Terminal Block
Ingress Protection
IP44
Operating Temperature
-40 ~ 122°F (-40 ~ 50°C)
Approval Agency
CE
Weight
-
Current Rating (Amps)
0.580A
Voltage Range
-
Material - Frame
Steel
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10423,44800 €4 234,48 €
Manufacturers Standard Package
Unit Price without VAT:423,44800 €
Unit Price with VAT:512,37208 €