
W3G300-ZG06-01 | |
|---|---|
DigiKey Part Number | 381-W3G300-ZG06-01-ND |
Manufacturer | |
Manufacturer Product Number | W3G300-ZG06-01 |
Description | FAN AXIAL 370X370X211MM 230VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 370mm L x 370mm H Ball 1239.8 CFM (34.71m³/min) Terminal Block |
Category | Features Alarm, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 340W |
Series | RPM 2520 RPM |
Packaging Box | Termination Terminal Block |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Size / Dimension Square - 370mm L x 370mm H | Approval Agency CE, CSA, EAC, UL |
Width 211.0mm | Current Rating (Amps) 1.50A |
Air Flow 1239.8 CFM (34.71m³/min) | Voltage Range 200 ~ 277VAC |
Static Pressure 1.305 in H2O (325.0 Pa) | Material - Frame Polypropylene (PP) |
Bearing Type Ball | Material - Blade Polypropylene (PP) |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 587,47600 € | 5 874,76 € |
| Unit Price without VAT: | 587,47600 € |
|---|---|
| Unit Price with VAT: | 710,84596 € |

