
W3G315-CA58-02 | |
|---|---|
DigiKey Part Number | 381-W3G315-CA58-02-ND |
Manufacturer | |
Manufacturer Product Number | W3G315-CA58-02 |
Description | EC AXIAL FAN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 397mm Dia Ball 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 397mm Dia | |
Width | 114.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 62.0dB(A) | |
Power (Watts) | 110W | |
RPM | 1660 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | 140°F (60°C) | |
Approval Agency | CSA, UL | |
Weight | - | |
Current Rating (Amps) | 0.800A | |
Voltage Range | 200 ~ 277VAC | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 544,01400 € | 5 440,14 € |
| Unit Price without VAT: | 544,01400 € |
|---|---|
| Unit Price with VAT: | 658,25694 € |

