Image for W4E315-CS22-75 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4E315-CS22-75

DigiKey Part Number
W4E315-CS22-75-ND
Manufacturer
Manufacturer Product Number
W4E315-CS22-75
Description
FAN, AXIAL, 115VAC, 315MM, 1580C
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 397mm Dia Ball 4 Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Rated
115VAC
Size / Dimension
Round - 397mm Dia
Width
119.8mm
Air Flow
-
Static Pressure
0.321 in H2O (80.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
160W
RPM
1510 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
CSA, UL
Current Rating (Amps)
1.34A
Material - Frame
-
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 2026-12-04