New at DigiKey
Magnet 1.575" Dia x 1.772" H (40.00mm x 45.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E738

DigiKey Part Number
4307-E738-ND
Manufacturer
Manufacturer Product Number
E738
Description
ALNICO DEEP POT 40X45MM H6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet 1.575" Dia x 1.772" H (40.00mm x 45.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
-
Finish
Zinc
Grade
-
Gauss Strength
-
Size
1.575" Dia x 1.772" H (40.00mm x 45.00mm)
Operating Temperature
220°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
142,72000 €42,72 €
838,53375 €308,27 €
1237,83667 €454,04 €
2836,48714 €1 021,64 €
5235,58750 €1 850,55 €
10034,70900 €3 470,90 €
Unit Price without VAT:42,72000 €
Unit Price with VAT:51,69120 €