
E750NEO | |
|---|---|
DigiKey Part Number | 4307-E750NEO-ND |
Manufacturer | |
Manufacturer Product Number | E750NEO |
Description | MAGNET 0.236"D X 0.787"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.236" Dia x 0.787" H (6.00mm x 20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Brass | |
Grade | - | |
Gauss Strength | - | |
Size | 0.236" Dia x 0.787" H (6.00mm x 20.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 5 | 3,47200 € | 17,36 € |
| 20 | 3,18650 € | 63,73 € |
| 40 | 3,06150 € | 122,46 € |
| 60 | 2,99367 € | 179,62 € |
| 100 | 2,91260 € | 291,26 € |
| 500 | 2,68898 € | 1 344,49 € |
| 1 000 | 2,60566 € | 2 605,66 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,68270 € |

