Magnet Ferrite 3.150" Dia x 0.709" H (80.00mm x 18.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E889

DigiKey Part Number
4307-E889-ND
Manufacturer
Manufacturer Product Number
E889
Description
MAGNET 3.150"D X 0.709"THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Ferrite 3.150" Dia x 0.709" H (80.00mm x 18.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Ferrite
Finish
Steel, Zinc
Grade
-
Gauss Strength
-
Size
3.150" Dia x 0.709" H (80.00mm x 18.00mm)
Operating Temperature
120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,80000 €13,80 €
512,56400 €62,82 €
1012,10200 €121,02 €
2511,55120 €288,78 €
5011,17480 €558,74 €
10010,82940 €1 082,94 €
50010,13354 €5 066,77 €
Manufacturers Standard Package
Unit Price without VAT:13,80000 €
Unit Price with VAT:16,69800 €