Magnetic Tape Tape Acrylic Adhesive Black 0.37" (9.52mm) X 33' (10.0m) 11 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM670

DigiKey Part Number
4307-FM670-ND
Manufacturer
Manufacturer Product Number
FM670
Description
MAGNETIC STRIP 9.5X3.6MMX10M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Tape Tape Acrylic Adhesive Black 0.37" (9.52mm) X 33' (10.0m) 11 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Bag
Part Status
Active
Tape Type
Magnetic Tape
Adhesive
Acrylic
Backing, Carrier
-
Thickness
0.1260" (126.0 mils, 3.200mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.37" (9.52mm)
Length
33' (10.0m) 11 yds
Color
Black
Usage
-
Temperature Range
176°F (80°C) Max
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,16000 €35,16 €
1027,01400 €270,14 €
2524,47600 €611,90 €
5022,77440 €1 138,72 €
10021,24050 €2 124,05 €
25019,44232 €4 860,58 €
Manufacturers Standard Package
Unit Price without VAT:35,16000 €
Unit Price with VAT:42,54360 €