EB1216YA10-32.000M TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ILSI
In Stock: 0
Unit Price: 0,00000 €
Datasheet
32 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1216YA10-32.000M TR

DigiKey Part Number
2773-EB1216YA10-32.000MTR-ND - Tape & Reel (TR)
2773-EB1216YA10-32.000MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EB1216YA10-32.000M TR
Description
CRYSTAL 32.0000MHZ 10PF SMD
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes