
EC2745TTS-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC2745TTS-25.000MTR-ND - Tape & Reel (TR) 2773-EC2745TTS-25.000MCT-ND - Cut Tape (CT) 2773-EC2745TTS-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC2745TTS-25.000M TR |
Description | OSC XO 25MHZ 2.5V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,21000 € | 22,10 € |
| 25 | 2,09000 € | 52,25 € |
| 50 | 2,00340 € | 100,17 € |
| 100 | 1,92050 € | 192,05 € |
| 250 | 1,81624 € | 454,06 € |
| 500 | 1,78020 € | 890,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,66940 € | 1 669,40 € |
| 2 000 | 1,60059 € | 3 201,18 € |
| 3 000 | 1,56168 € | 4 685,04 € |
| 5 000 | 1,51406 € | 7 570,30 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,07340 € |

