Similar

ECS-120-18-5PVX | |
|---|---|
DigiKey Part Number | XC1596TR-ND - Tape & Reel (TR) XC1596CT-ND - Cut Tape (CT) XC1596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-5PVX |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-5PVX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,15240 € | 28,81 € |
| 50 | 1,10480 € | 55,24 € |
| 100 | 1,05590 € | 105,59 € |
| 250 | 0,98816 € | 247,04 € |
| 500 | 0,91116 € | 455,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,88539 € | 885,39 € |
| 2 000 | 0,87973 € | 1 759,46 € |
| 3 000 | 0,86105 € | 2 583,15 € |
| 5 000 | 0,83474 € | 4 173,70 € |
| 7 000 | 0,81859 € | 5 730,13 € |
| 10 000 | 0,80035 € | 8 003,50 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,69400 € |


