
ECS-120-18-5PX-JEM-TR | |
|---|---|
DigiKey Part Number | XC2079TR-ND - Tape & Reel (TR) XC2079CT-ND - Cut Tape (CT) XC2079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-5PX-JEM-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-5PX-JEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,28120 € | 7,03 € |
| 50 | 0,26960 € | 13,48 € |
| 100 | 0,25840 € | 25,84 € |
| 250 | 0,24432 € | 61,08 € |
| 500 | 0,24078 € | 120,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23660 € | 236,60 € |
| 2 000 | 0,22682 € | 453,64 € |
| 3 000 | 0,21350 € | 640,50 € |
| 5 000 | 0,18565 € | 928,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

