ECS-122.8-20-5PVX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 14 008
Unit Price: 0,28000 €
Datasheet
12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-122.8-20-5PVX

DigiKey Part Number
XC1598TR-ND - Tape & Reel (TR)
XC1598CT-ND - Cut Tape (CT)
XC1598DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-122.8-20-5PVX
Description
CRYSTAL 12.2880MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-122.8-20-5PVX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,92055 €920,55 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,21900 €12,19 €
501,10480 €55,24 €
1001,05910 €105,91 €
5000,96022 €480,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,69400 €