16 MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-36-AEL-TR

DigiKey Part Number
XC3007TR-ND - Tape & Reel (TR)
XC3007CT-ND - Cut Tape (CT)
XC3007DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-36-AEL-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-36-AEL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,41300 €4,13 €
250,39120 €9,78 €
500,37480 €18,74 €
1000,35940 €35,94 €
2500,33984 €84,96 €
5000,32578 €162,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,29757 €297,57 €
2 0000,26023 €520,46 €
3 0000,24928 €747,84 €
5 0000,23824 €1 191,20 €
7 0000,23752 €1 662,64 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56870 €