
ECS-160-8-37Q-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-37Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-160-8-37Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-160-8-37Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-37Q-JES-TR |
Description | CRYSTAL 16.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,45000 € | 11,25 € |
| 50 | 0,43120 € | 21,56 € |
| 100 | 0,41330 € | 41,33 € |
| 250 | 0,39092 € | 97,73 € |
| 500 | 0,37474 € | 187,37 € |
| 1 000 | 0,35924 € | 359,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33598 € | 1 007,94 € |
| 6 000 | 0,32210 € | 1 932,60 € |
| 9 000 | 0,31425 € | 2 828,25 € |
| 15 000 | 0,30464 € | 4 569,60 € |
| 21 000 | 0,29847 € | 6 267,87 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

