
ECS-184-18-23A-JGN-TR | |
|---|---|
DigiKey Part Number | XC2095TR-ND - Tape & Reel (TR) XC2095CT-ND - Cut Tape (CT) XC2095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-23A-JGN-TR |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-23A-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,81720 € | 20,43 € |
| 50 | 0,78340 € | 39,17 € |
| 100 | 0,75100 € | 75,10 € |
| 250 | 0,71028 € | 177,57 € |
| 500 | 0,68090 € | 340,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,65275 € | 652,75 € |
| 2 000 | 0,62578 € | 1 251,56 € |
| 3 000 | 0,61053 € | 1 831,59 € |
| 5 000 | 0,59185 € | 2 959,25 € |
| 7 000 | 0,57987 € | 4 059,09 € |
| 10 000 | 0,56744 € | 5 674,40 € |
| 12 000 | 0,56119 € | 6 734,28 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

