
ECS-200-8-30-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-200-8-30-JGN-TR-ND - Tape & Reel (TR) 50-ECS-200-8-30-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-200-8-30-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-8-30-JGN-TR |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 8pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,38300 € | 19,15 € |
| 100 | 0,36710 € | 36,71 € |
| 250 | 0,34720 € | 86,80 € |
| 500 | 0,33282 € | 166,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31905 € | 319,05 € |
| 2 000 | 0,28891 € | 577,82 € |
| 3 000 | 0,28278 € | 848,34 € |
| 5 000 | 0,27651 € | 1 382,55 € |
| 7 000 | 0,27215 € | 1 905,05 € |
| 10 000 | 0,26782 € | 2 678,20 € |
| 12 000 | 0,26745 € | 3 209,40 € |
| 24 000 | 0,26292 € | 6 310,08 € |
| 25 000 | 0,26227 € | 6 556,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

