
ECS-250-18-5PX-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-5PX-CKM-TR-ND - Tape & Reel (TR) 50-ECS-250-18-5PX-CKM-CT-ND - Cut Tape (CT) 50-ECS-250-18-5PX-CKM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-5PX-CKM-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-5PX-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29680 € | 7,42 € |
| 50 | 0,28440 € | 14,22 € |
| 100 | 0,27260 € | 27,26 € |
| 250 | 0,25788 € | 64,47 € |
| 500 | 0,24718 € | 123,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23696 € | 236,96 € |
| 2 000 | 0,22715 € | 454,30 € |
| 3 000 | 0,22161 € | 664,83 € |
| 5 000 | 0,21482 € | 1 074,10 € |
| 7 000 | 0,21046 € | 1 473,22 € |
| 10 000 | 0,20594 € | 2 059,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |










