
ECS-320-6-37B-CTN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-6-37B-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-6-37B-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-320-6-37B-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-6-37B-CTN-TR3 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-32.0000MHZ-6-D1X-T3 | Abracon LLC | 641 | 535-13896-1-ND | 0,32000 € | Parametric Equivalent |
| TZ3375C | TST | 1 958 | 4606-TZ3375CCT-ND | 3,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,26890 € | 26,89 € |
| 250 | 0,25424 € | 63,56 € |
| 500 | 0,24376 € | 121,88 € |
| 1 000 | 0,23366 € | 233,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21853 € | 655,59 € |
| 6 000 | 0,20949 € | 1 256,94 € |
| 9 000 | 0,20438 € | 1 839,42 € |
| 15 000 | 0,19813 € | 2 971,95 € |
| 21 000 | 0,19411 € | 4 076,31 € |
| 30 000 | 0,18994 € | 5 698,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

