
ECS-3951M-036-BN-T-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3951M-036-BN-T-TR-ND - Tape & Reel (TR) 50-ECS-3951M-036-BN-T-TRCT-ND - Cut Tape (CT) 50-ECS-3951M-036-BN-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-036-BN-T-TR |
Description | XTAL OSC XO 3.6864MHZ 5V HCMOS S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,68965 € | 689,65 € |
| 2 000 | 0,63077 € | 1 261,54 € |
| 3 000 | 0,62008 € | 1 860,24 € |
| 5 000 | 0,60913 € | 3 045,65 € |
| 7 000 | 0,60762 € | 4 253,34 € |
| 10 000 | 0,59953 € | 5 995,30 € |
| 12 000 | 0,59293 € | 7 115,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,86320 € | 21,58 € |
| 50 | 0,82780 € | 41,39 € |
| 100 | 0,77820 € | 77,82 € |
| 250 | 0,75040 € | 187,60 € |
| 500 | 0,71940 € | 359,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,86320 € | 21,58 € |
| 50 | 0,82780 € | 41,39 € |
| 100 | 0,79360 € | 79,36 € |
| 250 | 0,75040 € | 187,60 € |
| 500 | 0,71940 € | 359,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

