
ECS-3963-1000-BN-TR | |
|---|---|
DigiKey Part Number | XC1045TR-ND - Tape & Reel (TR) XC1045CT-ND - Cut Tape (CT) XC1045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-1000-BN-TR |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-1000-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3963-1000-AU-TR | ECS Inc. | 736 | XC1893CT-ND | 4,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,11500 € | 31,15 € |
| 25 | 2,94600 € | 73,65 € |
| 50 | 2,82420 € | 141,21 € |
| 100 | 2,70740 € | 270,74 € |
| 250 | 2,56056 € | 640,14 € |
| 500 | 2,50836 € | 1 254,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,35371 € | 2 353,71 € |
| 2 000 | 2,25678 € | 4 513,56 € |
| 3 000 | 2,20199 € | 6 605,97 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,33180 € |


