4.9152 MHz ±30ppm Crystal 20pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-49-20-18-TR

DigiKey Part Number
XC589TR-ND - Tape & Reel (TR)
XC589CT-ND - Cut Tape (CT)
XC589DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-49-20-18-TR
Description
CRYSTAL 4.9152MHZ 20PF SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 20pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-49-20-18-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (11.8x5.5)
Size / Dimension
0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 698
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,91400 €19,14 €
251,81000 €45,25 €
501,73500 €86,75 €
1001,66330 €166,33 €
2501,57300 €393,25 €
5001,51422 €757,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,33809 €1 338,09 €
2 0001,31696 €2 633,92 €
3 0001,31293 €3 938,79 €
5 0001,29512 €6 475,60 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,66200 €